Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASQ32NSB7104KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASQ32NSB7104KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASQ32NSB7104KTNA1J |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ32NSB7104KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASQ32NSB7104KTNA01 | Taiyo Yuden | 0 | 587-MBASQ32NSB7104KTNA01TR-ND | $1.53307 | Parametric Equivalent |
| MBJCQ32NSB7104KTPA01 | Taiyo Yuden | 0 | 587-MBJCQ32NSB7104KTPA01TR-ND | $1.79139 | Parametric Equivalent |
| MCASQ32NSB7104KTNA01 | Taiyo Yuden | 2,000 | 587-MCASQ32NSB7104KTNA01CT-ND | $5.34000 | Parametric Equivalent |
| MCJCQ32NSB7104KTPA01 | Taiyo Yuden | 0 | 587-MCJCQ32NSB7104KTPA01TR-ND | $1.78148 | Parametric Equivalent |
| MCJCQ32NSB7104KTPA1J | Taiyo Yuden | 0 | 587-MCJCQ32NSB7104KTPA1JTR-ND | $1.78148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53307 | $3,066.14 |













