


QMK325B7104KNHT | |
|---|---|
DigiKey Part Number | 587-5214-2-ND - Tape & Reel (TR) 587-5214-1-ND - Cut Tape (CT) 587-5214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK325B7104KNHT |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | QMK325B7104KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.30500 | $33.05 |
| 50 | $2.50420 | $125.21 |
| 100 | $2.25840 | $225.84 |
| 500 | $1.84342 | $921.71 |
| 1,000 | $1.71517 | $1,715.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60973 | $3,219.46 |
| 4,000 | $1.52295 | $6,091.80 |
| 6,000 | $1.47947 | $8,876.82 |
| 10,000 | $1.43131 | $14,313.10 |
| 14,000 | $1.40315 | $19,644.10 |
| 20,000 | $1.37605 | $27,521.00 |

