MCASH45MSB7105MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $11.67000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $4.50242
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.56796
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.56796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.73470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.94258
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $18.33000
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH45MSB7105MTNA1J

DigiKey Part Number
587-MCASH45MSB7105MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH45MSB7105MTNA1J
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH45MSB7105MTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK432B7105MMHTTaiyo Yuden0587-5043-1-ND$11.67000Parametric Equivalent
MCASH45MSB7105MTNA01Taiyo Yuden0587-MCASH45MSB7105MTNA01TR-ND$4.50242Parametric Equivalent
MLASH45MSB7105MTNA01Taiyo Yuden0587-MLASH45MSB7105MTNA01TR-ND$3.56796Parametric Equivalent
MSASH45MSB7105MTNA01Taiyo Yuden0587-MSASH45MSB7105MTNA01TR-ND$3.56796Parametric Equivalent
C1812Y105M1RAC7210KEMET0399-C1812Y105M1RAC7210TR-ND$1.73470Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.50242$2,251.21
Manufacturers Standard Package