Parametric Equivalent
Parametric Equivalent

KTF101B106M43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B106M43NHT00TR-ND - Tape & Reel (TR) 565-KTF101B106M43NHT00CT-ND - Cut Tape (CT) 565-KTF101B106M43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B106M43NHT00 |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $12.48000 | $124.80 |
| 50 | $10.16020 | $508.01 |
| 100 | $9.44160 | $944.16 |
| 500 | $8.22758 | $4,113.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.66348 | $11,495.22 |
| 3,000 | $7.38724 | $22,161.72 |
| 4,500 | $7.24880 | $32,619.60 |
| 7,500 | $7.09534 | $53,215.05 |
| 10,500 | $7.00561 | $73,558.90 |



