Upgrade
Parametric Equivalent
Parametric Equivalent



HMK432B7105MMHT | |
|---|---|
DigiKey Part Number | 587-5043-2-ND - Tape & Reel (TR) 587-5043-1-ND - Cut Tape (CT) 587-5043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432B7105MMHT |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432B7105MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.63000 | $76.30 |
| 50 | $6.04600 | $302.30 |
| 100 | $5.55530 | $555.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.72752 | $2,363.76 |
| 1,000 | $4.47126 | $4,471.26 |
| 1,500 | $4.34298 | $6,514.47 |
| 2,500 | $4.20079 | $10,501.97 |
| 3,500 | $4.11763 | $14,411.70 |
| 5,000 | $4.03768 | $20,188.40 |




