Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASQ31LSB7683KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASQ31LSB7683KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASQ31LSB7683KTNA01 |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASQ31LSB7683KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASQ31LSB7683KTNA01 | Taiyo Yuden | 0 | 587-MCASQ31LSB7683KTNA01TR-ND | $0.77957 | Parametric Equivalent |
| MCASQ31LSB7683KTNA1J | Taiyo Yuden | 0 | 587-MCASQ31LSB7683KTNA1JTR-ND | $0.77957 | Parametric Equivalent |
| MLASQ31LSB7683KTNA01 | Taiyo Yuden | 0 | 587-MLASQ31LSB7683KTNA01TR-ND | $0.67125 | Parametric Equivalent |
| MMASQ31LSB7683KTNA01 | Taiyo Yuden | 0 | 587-MMASQ31LSB7683KTNA01TR-ND | $0.77957 | Parametric Equivalent |
| MSASQ31LSB7683KTNA01 | Taiyo Yuden | 0 | 587-MSASQ31LSB7683KTNA01TR-ND | $0.67125 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77957 | $1,559.14 |










