Parametric Equivalent
Parametric Equivalent



QMK316B7683KLHT | |
|---|---|
DigiKey Part Number | 587-5202-2-ND - Tape & Reel (TR) 587-5202-1-ND - Cut Tape (CT) 587-5202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7683KLHT |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7683KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASQ31LSB7683KTNA01 | Taiyo Yuden | 0 | 587-MCASQ31LSB7683KTNA01TR-ND | $0.77957 | Parametric Equivalent |
| CGA5L3X7R2E683K160AA | TDK | 1,650 | 445-5850-1-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85800 | $18.58 |
| 50 | $1.36480 | $68.24 |
| 100 | $1.21430 | $121.43 |
| 500 | $0.96110 | $480.55 |
| 1,000 | $0.88291 | $882.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81858 | $1,637.16 |
| 4,000 | $0.76563 | $3,062.52 |
| 6,000 | $0.73914 | $4,434.84 |
| 10,000 | $0.70977 | $7,097.70 |
| 14,000 | $0.69261 | $9,696.54 |
| 20,000 | $0.67610 | $13,522.00 |



