MBASJ31LAB7226KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 18,472
Unit Price: $3.21000

Parametric Equivalent


Taiyo Yuden
In Stock: 1,800
Unit Price: $4.69000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.35705
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.35705
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 36,124
Unit Price: $5.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: $16.38000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 355,540
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 73,540
Unit Price: $3.79000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,807
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 270,627
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,147
Unit Price: $6.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $3.10454
Datasheet
MFG_MBASJ31LAB7226KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASJ31LAB7226KTNA01

DigiKey Part Number
587-MBASJ31LAB7226KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASJ31LAB7226KTNA01
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASJ31LAB7226KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.35705$2,714.10
Manufacturers Standard Package