
CL31B226KQHNNNE | |
---|---|
DigiKey Part Number | 1276-3146-2-ND - Tape & Reel (TR) 1276-3146-1-ND - Cut Tape (CT) 1276-3146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B226KQHNNNE |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B226KQHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.11000 | $21.10 |
50 | $1.57000 | $78.50 |
100 | $1.33680 | $133.68 |
500 | $1.12080 | $560.40 |
1,000 | $1.03385 | $1,033.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.81798 | $1,635.96 |
4,000 | $0.76796 | $3,071.84 |
6,000 | $0.74290 | $4,457.40 |
10,000 | $0.71515 | $7,151.50 |
14,000 | $0.69893 | $9,785.02 |
20,000 | $0.68332 | $13,666.40 |
24,000 | $0.67592 | $16,222.08 |
48,000 | $0.66058 | $31,707.84 |