
MCASJ31LAB7226KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASJ31LAB7226KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ31LAB7226KTNA01CT-ND - Cut Tape (CT) 587-MCASJ31LAB7226KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ31LAB7226KTNA01 |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LAB7226KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.88900 | $28.89 |
50 | $2.18140 | $109.07 |
100 | $1.96330 | $196.33 |
500 | $1.72000 | $860.00 |
1,000 | $1.48201 | $1,482.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.28514 | $2,570.28 |
4,000 | $1.21457 | $4,858.28 |
6,000 | $1.20931 | $7,255.86 |
10,000 | $1.14369 | $11,436.90 |
14,000 | $1.13598 | $15,903.72 |
20,000 | $1.13259 | $22,651.80 |
24,000 | $1.12672 | $27,041.28 |
48,000 | $1.12109 | $53,812.32 |
50,000 | $1.12079 | $56,039.50 |