Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASJ168AB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASJ168AB5106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASJ168AB5106KTNA01 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ168AB5106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASJ168AB5106KTNA01 | Taiyo Yuden | 87,899 | 587-MCASJ168AB5106KTNA01CT-ND | $1.40000 | Parametric Equivalent |
| MCASJ168AB5106KTNA1J | Taiyo Yuden | 0 | 587-MCASJ168AB5106KTNA1JTR-ND | $0.27137 | Parametric Equivalent |
| MLASJ168AB5106KTNA01 | Taiyo Yuden | 0 | 587-MLASJ168AB5106KTNA01TR-ND | $0.17902 | Parametric Equivalent |
| MMASJ168AB5106KTNA01 | Taiyo Yuden | 0 | 587-MMASJ168AB5106KTNA01TR-ND | $0.27137 | Parametric Equivalent |
| C1608X5R0J106K080AB | TDK | 128,823 | 445-7492-1-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27137 | $1,085.48 |










