

C1608X5R0J106K080AB | |
|---|---|
DigiKey Part Number | 445-7492-2-ND - Tape & Reel (TR) 445-7492-1-ND - Cut Tape (CT) 445-7492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R0J106K080AB |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R0J106K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77280 | $38.64 |
| 100 | $0.67990 | $67.99 |
| 500 | $0.52174 | $260.87 |
| 1,000 | $0.47307 | $473.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38884 | $1,555.36 |
| 8,000 | $0.36259 | $2,900.72 |
| 12,000 | $0.34945 | $4,193.40 |
| 20,000 | $0.33489 | $6,697.80 |
| 28,000 | $0.32638 | $9,138.64 |
| 40,000 | $0.31819 | $12,727.60 |

