
GRM188R60J106KE47J | |
|---|---|
DigiKey Part Number | 490-GRM188R60J106KE47JTR-ND - Tape & Reel (TR) 490-GRM188R60J106KE47JCT-ND - Cut Tape (CT) 490-GRM188R60J106KE47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J106KE47J |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J106KE47J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R60J106KE47D | Murata Electronics | 136,063 | 490-12538-1-ND | $0.90000 | Parametric Equivalent |
| C1608X5R0J106K080AB | TDK | 128,823 | 445-7492-1-ND | $1.89000 | Parametric Equivalent |
| C1608X5R0J106K080DB | TDK | 13,505 | 445-C1608X5R0J106K080DBCT-ND | $2.14000 | Parametric Equivalent |
| CC0603KRX5R5BB106 | YAGEO | 69,072 | 311-1781-1-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39460 | $19.73 |
| 100 | $0.34120 | $34.12 |
| 500 | $0.25256 | $126.28 |
| 1,000 | $0.22543 | $225.43 |
| 2,500 | $0.19682 | $492.05 |
| 5,000 | $0.17962 | $898.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16547 | $1,654.70 |
| 20,000 | $0.15385 | $3,077.00 |
| 30,000 | $0.14803 | $4,440.90 |
| 50,000 | $0.14158 | $7,079.00 |
| 70,000 | $0.13781 | $9,646.70 |
| 100,000 | $0.13418 | $13,418.00 |

