MBASH105SB7682MFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.24844
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,837
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.24844
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.24844
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.24844
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23752
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23287
Datasheet
6800 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASH105SB7682MFCA01

DigiKey Part Number
587-MBASH105SB7682MFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASH105SB7682MFCA01
Description
CAP CER 6800PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASH105SB7682MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24844$2,484.40
Manufacturers Standard Package