Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMK105B7682MVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7682MVHFETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMK105B7682MVHFE |
Description | CAP CER 6800PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7682MVHFE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASH105SB7682MFCA01 | Taiyo Yuden | 9,837 | 587-MAASH105SB7682MFCA01CT-ND | $1.40000 | Parametric Equivalent |
| MCASH105SB7682MFCA01 | Taiyo Yuden | 0 | 587-MCASH105SB7682MFCA01TR-ND | $0.25901 | Parametric Equivalent |
| C0402C682M1RACAUTO | KEMET | 0 | 399-C0402C682M1RACAUTOTR-ND | $0.27697 | Parametric Equivalent |
| C0402C682M1RACAUTO7411 | KEMET | 0 | 399-C0402C682M1RACAUTO7411TR-ND | $0.23752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25901 | $2,590.10 |




