MBASE105SB5224KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.16262
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.16262
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.13857
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.16262
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 16,179
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 28,703
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 217,907
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 67,680
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 645,351
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 99,700
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 139,428
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05474

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,900
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,581
Unit Price: $0.82000
Datasheet
MFG_MBASE105SB5224KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASE105SB5224KFNA01

DigiKey Part Number
587-MBASE105SB5224KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASE105SB5224KFNA01
Description
CAP CER 0.22UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASE105SB5224KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16262$1,626.20
Manufacturers Standard Package