
MSASE105SB5224KFNA01 | |
---|---|
DigiKey Part Number | 587-MSASE105SB5224KFNA01TR-ND - Tape & Reel (TR) 587-MSASE105SB5224KFNA01CT-ND - Cut Tape (CT) 587-MSASE105SB5224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105SB5224KFNA01 |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105SB5224KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50900 | $5.09 |
50 | $0.35480 | $17.74 |
100 | $0.30710 | $30.71 |
500 | $0.22596 | $112.98 |
1,000 | $0.20191 | $201.91 |
2,500 | $0.17601 | $440.02 |
5,000 | $0.16041 | $802.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14068 | $1,406.80 |
20,000 | $0.13077 | $2,615.40 |
30,000 | $0.13013 | $3,903.90 |
50,000 | $0.12594 | $6,297.00 |
70,000 | $0.12252 | $8,576.40 |
100,000 | $0.11924 | $11,924.00 |
120,000 | $0.11811 | $14,173.20 |
240,000 | $0.11216 | $26,918.40 |