MAASU31LSB7105MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.61768
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.23631
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,725
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.61768
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,569
Unit Price: $3.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 61,188
Unit Price: $6.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,400
Unit Price: $6.41000
Datasheet
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU31LSB7105MTNA01

DigiKey Part Number
587-MAASU31LSB7105MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASU31LSB7105MTNA01
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU31LSB7105MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU31LSB7105MTNA01Taiyo Yuden0587-MCASU31LSB7105MTNA01TR-ND$0.61768Parametric Equivalent
MCJCU31LBB7105MTPA01Taiyo Yuden0587-MCJCU31LBB7105MTPA01TR-ND$1.23631Parametric Equivalent
UMF316B7105MLHTTaiyo Yuden1,725587-UMF316B7105MLHTCT-ND$3.37000Parametric Equivalent
UMK316B7105MLHTTaiyo Yuden0UMK316B7105MLHT-ND$0.61768Parametric Equivalent
12065C105M4Z2AKYOCERA AVX1,569478-KAF31GR71H105MUCT-ND$3.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.90877$1,817.54
Manufacturers Standard Package