


UMF316B7105MLHT | |
|---|---|
DigiKey Part Number | 587-UMF316B7105MLHTTR-ND - Tape & Reel (TR) 587-UMF316B7105MLHTCT-ND - Cut Tape (CT) 587-UMF316B7105MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7105MLHT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7105MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87037 | $1,740.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.50620 | $75.31 |
| 100 | $1.34340 | $134.34 |
| 500 | $1.06846 | $534.23 |
| 1,000 | $0.98362 | $983.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43540 | $71.77 |
| 100 | $1.27930 | $127.93 |
| 500 | $1.01766 | $508.83 |
| 1,000 | $0.93684 | $936.84 |

