
12065C105M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR71H105MUTR-ND - Tape & Reel (TR) 478-KAF31GR71H105MUCT-ND - Cut Tape (CT) 478-KAF31GR71H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105M4Z2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03100 | $20.31 |
| 50 | $1.49960 | $74.98 |
| 100 | $1.33850 | $133.85 |
| 500 | $1.06452 | $532.26 |
| 1,000 | $0.98009 | $980.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00266 | $2,005.32 |
| 4,000 | $0.94134 | $3,765.36 |
| 6,000 | $0.91064 | $5,463.84 |
| 10,000 | $0.87663 | $8,766.30 |
| 14,000 | $0.85674 | $11,994.36 |
| 20,000 | $0.83761 | $16,752.20 |

