Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASL063SC7104KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL063SC7104KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASL063SC7104KFCA01 |
Description | MLCC, 0201, 10V, X7S, 0.1 UF 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.15478 | $2,321.70 |
| 30,000 | $0.13827 | $4,148.10 |
| 45,000 | $0.12988 | $5,844.60 |
| 75,000 | $0.12047 | $9,035.25 |
| 105,000 | $0.11492 | $12,066.60 |
| 150,000 | $0.10952 | $16,428.00 |
| 375,000 | $0.09773 | $36,648.75 |
| 750,000 | $0.09048 | $67,860.00 |


