0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033C71A104KE02D

DigiKey Part Number
490-GCM033C71A104KE02DTR-ND - Tape & Reel (TR)
490-GCM033C71A104KE02DCT-ND - Cut Tape (CT)
490-GCM033C71A104KE02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033C71A104KE02D
Description
CAP CER .1UF 10V X7S 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033C71A104KE02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494,462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
50$0.21540$10.77
100$0.18500$18.50
500$0.13302$66.51
1,000$0.11716$117.16
2,500$0.10047$251.18
5,000$0.09045$452.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07073$1,060.95
30,000$0.07004$2,101.20
45,000$0.06967$3,135.15
75,000$0.06705$5,028.75
105,000$0.06506$6,831.30
150,000$0.06314$9,471.00
180,000$0.06295$11,331.00
360,000$0.05918$21,304.80
375,000$0.05902$22,132.50
Manufacturers Standard Package