0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C71A104KE01D

DigiKey Part Number
490-GRT033C71A104KE01DTR-ND - Tape & Reel (TR)
490-GRT033C71A104KE01DCT-ND - Cut Tape (CT)
490-GRT033C71A104KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C71A104KE01D
Description
CAP CER 0.1UF 10V X7S 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C71A104KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18420$9.21
100$0.15700$15.70
500$0.11230$56.15
1,000$0.09858$98.58
2,500$0.08412$210.30
5,000$0.07544$377.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06202$930.30
30,000$0.06072$1,821.60
45,000$0.05805$2,612.25
75,000$0.05510$4,132.50
105,000$0.05473$5,746.65
150,000$0.05171$7,756.50
Manufacturers Standard Package