


LMK316BC6476ML-T | |
|---|---|
DigiKey Part Number | 587-6459-2-ND - Tape & Reel (TR) 587-6459-1-ND - Cut Tape (CT) 587-6459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BC6476ML-T |
Description | CAP CER 47UF 10V X6S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BC6476ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL31LBC6476MTNA01 | Taiyo Yuden | 1,913 | 587-MSASL31LBC6476MTNA01CT-ND | $0.81000 | Parametric Equivalent |
| GMC31X6S476M10NT | Cal-Chip Electronics, Inc. | 2,000 | 4713-GMC31X6S476M10NTCT-ND | $0.81000 | Parametric Equivalent |
| GMC31X6S476M10NT | CAL-CHIP ELECTRONICS, INC. | 186,000 | 2571-GMC31X6S476M10NTTR-ND | $0.20000 | Parametric Equivalent |
| GRM31CC81A476ME44K | Murata Electronics | 8,623 | 490-GRM31CC81A476ME44KCT-ND | $0.90000 | Parametric Equivalent |
| GRM31CC81A476ME44L | Murata Electronics | 68,856 | 490-GRM31CC81A476ME44LCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.94600 | $39.46 |
| 50 | $3.01720 | $150.86 |
| 100 | $2.73200 | $273.20 |
| 500 | $2.25104 | $1,125.52 |
| 1,000 | $2.10232 | $2,102.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.91870 | $3,837.40 |
| 4,000 | $1.82020 | $7,280.80 |
| 6,000 | $1.77084 | $10,625.04 |
| 10,000 | $1.71617 | $17,161.70 |
| 14,000 | $1.68420 | $23,578.80 |
| 20,000 | $1.65345 | $33,069.00 |

