
GRM31CC81A476ME44K | |
|---|---|
DigiKey Part Number | 490-GRM31CC81A476ME44KTR-ND - Tape & Reel (TR) 490-GRM31CC81A476ME44KCT-ND - Cut Tape (CT) 490-GRM31CC81A476ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC81A476ME44K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC81A476ME44K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.67800 | $46.78 |
| 50 | $3.61260 | $180.63 |
| 100 | $3.28450 | $328.45 |
| 500 | $2.72954 | $1,364.77 |
| 1,000 | $2.55804 | $2,558.04 |
| 2,500 | $2.37697 | $5,942.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.17837 | $13,070.22 |
| 12,000 | $2.09541 | $25,144.92 |
| 18,000 | $2.05384 | $36,969.12 |
| 30,000 | $2.00775 | $60,232.50 |

