
GRM31CC81A476ME44L | |
|---|---|
DigiKey Part Number | 490-GRM31CC81A476ME44LTR-ND - Tape & Reel (TR) 490-GRM31CC81A476ME44LCT-ND - Cut Tape (CT) 490-GRM31CC81A476ME44LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC81A476ME44L |
Description | CAP CER 47UF 10V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC81A476ME44L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.43100 | $44.31 |
| 50 | $3.44160 | $172.08 |
| 100 | $3.12830 | $312.83 |
| 500 | $2.61936 | $1,309.68 |
| 1,000 | $2.47845 | $2,478.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.40352 | $4,807.04 |
| 4,000 | $2.23491 | $8,939.64 |
| 6,000 | $2.17837 | $13,070.22 |
| 10,000 | $2.11569 | $21,156.90 |
| 14,000 | $2.07905 | $29,106.70 |
| 20,000 | $2.04379 | $40,875.80 |

