


LMK063BJ472MP-F | |
---|---|
DigiKey Part Number | LMK063BJ472MP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK063BJ472MP-F |
Description | CAP CER 4700PF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
EDA/CAD Models | LMK063BJ472MP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |