4700 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

EMK063BJ472KP-F

DigiKey Part Number
587-EMK063BJ472KP-FTR-ND - Tape & Reel (TR)
587-EMK063BJ472KP-FCT-ND - Cut Tape (CT)
587-EMK063BJ472KP-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK063BJ472KP-F
Description
CAP CER 4700PF 16V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK063BJ472KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,077
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
50$0.25480$12.74
100$0.21870$21.87
500$0.15818$79.09
1,000$0.13968$139.68
2,500$0.12030$300.75
5,000$0.10862$543.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09423$1,413.45
30,000$0.08720$2,616.00
45,000$0.08368$3,765.60
75,000$0.07978$5,983.50
105,000$0.07750$8,137.50
150,000$0.07531$11,296.50
Manufacturers Standard Package