
KGM03AR51A472KH | |
---|---|
DigiKey Part Number | 478-KGM03AR51A472KHTR-ND - Tape & Reel (TR) 478-KGM03AR51A472KHCT-ND - Cut Tape (CT) 478-KGM03AR51A472KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A472KH |
Description | CAP CER 4700PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A472KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.75700 | $37.85 |
100 | $0.66590 | $66.59 |
500 | $0.51170 | $255.85 |
1,000 | $0.46441 | $464.41 |
2,500 | $0.41442 | $1,036.05 |
5,000 | $0.38437 | $1,921.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.31165 | $4,674.75 |
30,000 | $0.30939 | $9,281.70 |
45,000 | $0.30822 | $13,869.90 |
75,000 | $0.30689 | $23,016.75 |
105,000 | $0.30609 | $32,139.45 |
150,000 | $0.30432 | $45,648.00 |
180,000 | $0.30158 | $54,284.40 |