LLXBH8080YKL100M is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $2.49604

MFR Recommended


Taiyo Yuden
In Stock: 1,945
Unit Price: $3.76000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.45604
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $2.49604
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBH8080YKL100M

DigiKey Part Number
587-LLXBH8080YKL100MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBH8080YKL100M
Description
FIXED IND 10UH 3.1A 44.2MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 3.1 A 44.2mOhm Max 3131 (8080 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
44.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.81066$1,810.66
Manufacturers Standard Package