
LCXNH8080YKL100MJG | |
---|---|
DigiKey Part Number | 587-LCXNH8080YKL100MJGTR-ND - Tape & Reel (TR) 587-LCXNH8080YKL100MJGCT-ND - Cut Tape (CT) 587-LCXNH8080YKL100MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YKL100MJG |
Description | FIXED IND 10UH 3.1A 44.2MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 3.1 A 34mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXNH8080YKL100MJG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $3.12100 | $31.21 |
25 | $2.88520 | $72.13 |
50 | $2.72200 | $136.10 |
100 | $2.56590 | $256.59 |
250 | $2.37324 | $593.31 |
500 | $2.23766 | $1,118.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.10981 | $2,109.81 |
2,000 | $1.98940 | $3,978.80 |
3,000 | $1.92225 | $5,766.75 |
5,000 | $1.84092 | $9,204.60 |
7,000 | $1.78927 | $12,524.89 |
10,000 | $1.73616 | $17,361.60 |
25,000 | $1.63380 | $40,845.00 |