
LLXBH8080YKL100M | |
---|---|
DigiKey Part Number | 587-LLXBH8080YKL100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBH8080YKL100M |
Description | FIXED IND 10UH 3.1A 44.2MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.1 A 44.2mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.81066 | $1,810.66 |