LLXBD3030MKT1R0N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.05620

MFR Recommended


Taiyo Yuden
In Stock: 3,770
Unit Price: $1.63000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.79109
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.05620
MFG_LLXBD3030MKT1R0N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD3030MKT1R0N

DigiKey Part Number
587-LLXBD3030MKT1R0NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD3030MKT1R0N
Description
FIXED IND 1UH 1.49A 60 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.49 A 50mOhm 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.12433$2,248.66
Manufacturers Standard Package