
LCXNE3030MKT1R0NN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030MKT1R0NNTR-ND - Tape & Reel (TR) 587-LCXNE3030MKT1R0NNCT-ND - Cut Tape (CT) 587-LCXNE3030MKT1R0NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030MKT1R0NN |
Description | FIXED IND 1UH 1.71A 57.6MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 1.71 A 48mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE3030MKT1R0NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 111MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.37100 | $13.71 |
| 25 | $1.26600 | $31.65 |
| 50 | $1.19440 | $59.72 |
| 100 | $1.12670 | $112.67 |
| 250 | $1.04200 | $260.50 |
| 500 | $0.98244 | $491.22 |
| 1,000 | $0.92632 | $926.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87337 | $1,746.74 |
| 4,000 | $0.82348 | $3,293.92 |
| 6,000 | $0.79566 | $4,773.96 |
| 10,000 | $0.76197 | $7,619.70 |
| 14,000 | $0.74058 | $10,368.12 |
| 20,000 | $0.71858 | $14,371.60 |
| 50,000 | $0.66508 | $33,254.00 |
| 100,000 | $0.65472 | $65,472.00 |

