
LCXNH8080YBL1R4NJG | |
---|---|
DigiKey Part Number | 587-LCXNH8080YBL1R4NJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YBL1R4NJG |
Description | FIXED IND 1.4UH 7A 9.1 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Unshielded Wirewound Inductor 7 A 7mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080YBL1R4NJG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.4 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 63MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.19160 | $2,191.60 |