
SRN8040HA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRN8040HA-1R5MTR-ND - Tape & Reel (TR) 118-SRN8040HA-1R5MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRN8040HA-1R5M |
Description | FIXED IND 1.5UH 7A 11 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 7 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Q @ Freq 15 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 55MHz |
Part Status Active | Ratings AEC-Q200 |
Type Wirewound | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.321" L x 0.311" W (8.15mm x 7.90mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.31600 | $43.16 |
| 25 | $3.99560 | $99.89 |
| 50 | $3.76700 | $188.35 |
| 100 | $3.55090 | $355.09 |
| 250 | $3.28532 | $821.33 |
| 500 | $3.09754 | $1,548.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.92069 | $2,920.69 |

