LSXBD6060YEL3R0N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.82119

MFR Recommended


Taiyo Yuden
In Stock: 3,000
Unit Price: $3.38000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.82119

MFR Recommended


Taiyo Yuden
In Stock: 1,362
Unit Price: $2.14000
Datasheet
MFG_LSXBD6060YEL3R0N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060YEL3R0N

DigiKey Part Number
587-LSXBD6060YEL3R0NCT-ND - Cut Tape (CT)
587-LSXBD6060YEL3R0NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060YEL3R0N
Description
FIXED IND 3UH 3.2A 31.2 MOHM SMD
Customer Reference
Detailed Description
3 µH Shielded Wirewound Inductor 3.2 A 24mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
24mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
Quote Required, submit request here.
Non-Cancelable/Non-Returnable