
LCXND6060YEL3R0NMG | |
---|---|
DigiKey Part Number | 587-LCXND6060YEL3R0NMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL3R0NMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL3R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL3R0NMG |
Description | FIXED IND 3UH 3.3A 31.2 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 µH Unshielded Wirewound Inductor 3.3 A 24mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.78200 | $27.82 |
100 | $2.28520 | $228.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.81571 | $2,723.57 |
3,000 | $1.71212 | $5,136.36 |
4,500 | $1.65436 | $7,444.62 |
7,500 | $1.58439 | $11,882.92 |
10,500 | $1.53996 | $16,169.58 |
15,000 | $1.49428 | $22,414.20 |
37,500 | $1.43545 | $53,829.37 |