


JMK107C6105KA-T | |
|---|---|
DigiKey Part Number | 587-4904-2-ND - Tape & Reel (TR) 587-4904-1-ND - Cut Tape (CT) 587-4904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107C6105KA-T |
Description | CAP CER 1UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
EDA/CAD Models | JMK107C6105KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107C6105KA-T | Taiyo Yuden | 1,981 | 587-4862-1-ND | $0.90000 | Upgrade |
| LMK107C6105KA-T | Taiyo Yuden | 1,180 | 587-4912-1-ND | $1.07000 | Upgrade |
| JMK063BC6105MP-F | Taiyo Yuden | 184,475 | 587-6143-1-ND | $1.32000 | Similar |
| LMK105C6105KV-F | Taiyo Yuden | 359,933 | 587-3409-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20533 | $821.32 |
| 8,000 | $0.18900 | $1,512.00 |
| 12,000 | $0.18084 | $2,170.08 |
| 20,000 | $0.17178 | $3,435.60 |
| 28,000 | $0.16650 | $4,662.00 |
| 40,000 | $0.16141 | $6,456.40 |

