


JMK063BC6105MP-F | |
|---|---|
DigiKey Part Number | 587-6143-2-ND - Tape & Reel (TR) 587-6143-1-ND - Cut Tape (CT) 587-6143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BC6105MP-F |
Description | CAP CER 1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063BC6105MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201MRX6S5BB105 | YAGEO | 10,375 | 13-CC0201MRX6S5BB105CT-ND | $1.48000 | Parametric Equivalent |
| GMC02X6S105M6R3NT | Cal-Chip Electronics, Inc. | 15,000 | 4713-GMC02X6S105M6R3NTCT-ND | $1.23000 | Parametric Equivalent |
| KGM03CS60J105MH | KYOCERA AVX | 247,027 | 478-KGM03CS60J105MHCT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.51800 | $25.90 |
| 100 | $0.45140 | $45.14 |
| 500 | $0.33938 | $169.69 |
| 1,000 | $0.30485 | $304.85 |
| 2,500 | $0.26852 | $671.30 |
| 5,000 | $0.24663 | $1,233.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.21965 | $3,294.75 |
| 30,000 | $0.20644 | $6,193.20 |
| 45,000 | $0.19984 | $8,992.80 |
| 75,000 | $0.19251 | $14,438.25 |
| 105,000 | $0.18823 | $19,764.15 |
| 150,000 | $0.18411 | $27,616.50 |

