JMK107B7105MA-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 3,081
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 61,637
Unit Price: $0.66000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 19,005
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3,085,325
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 40,023
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 473,352
Unit Price: $0.66000
Datasheet

Direct


KYOCERA AVX
In Stock: 209
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,080
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 685,786
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,786
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 220,951
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,413
Unit Price: $1.23000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK107B7105MA-T

DigiKey Part Number
JMK107B7105MA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK107B7105MA-T
Description
CAP CER 1UF 6.3V X7R 0603
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107B7105MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10943$437.72
Manufacturers Standard Package