


LMK107B7105MA-T | |
---|---|
DigiKey Part Number | 587-2720-2-ND - Tape & Reel (TR) 587-2720-1-ND - Cut Tape (CT) 587-2720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107B7105MA-T |
Description | CAP CER 1UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107B7105MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24800 | $12.40 |
100 | $0.21350 | $21.35 |
500 | $0.16766 | $83.83 |
1,000 | $0.13680 | $136.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10761 | $430.44 |
8,000 | $0.08887 | $710.96 |
12,000 | $0.08830 | $1,059.60 |
20,000 | $0.08765 | $1,753.00 |
28,000 | $0.08627 | $2,415.56 |
40,000 | $0.08317 | $3,326.80 |
48,000 | $0.08171 | $3,922.08 |
96,000 | $0.07829 | $7,515.84 |