0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105C6105KV-F

DigiKey Part Number
587-3381-2-ND - Tape & Reel (TR)
587-3381-1-ND - Cut Tape (CT)
587-3381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK105C6105KV-F
Description
CAP CER 1UF 6.3V X6S 0402
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK105C6105KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884,914
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.16160$8.08
100$0.13710$13.71
500$0.09724$48.62
1,000$0.08509$85.09
2,500$0.07228$180.70
5,000$0.06462$323.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05324$532.40
20,000$0.05264$1,052.80
30,000$0.05057$1,517.10
50,000$0.04770$2,385.00
70,000$0.04626$3,238.20
Manufacturers Standard Package