HMK316B7473KL-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 4,000
Unit Price: $2.79000
Datasheet

Direct


KEMET
In Stock: 3,978
Unit Price: $2.96000
Datasheet

Direct


TDK Corporation
In Stock: 2,832
Unit Price: $1.89000
Datasheet

Direct


YAGEO
In Stock: 6,321
Unit Price: $1.56000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 7,712
Unit Price: $1.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.33136
Datasheet

Direct


KYOCERA AVX
In Stock: 2,623
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,355
Unit Price: $4.35000
Datasheet

Upgrade


KEMET
In Stock: 19,198
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.01728
Datasheet

Upgrade


KEMET
In Stock: 1,691
Unit Price: $3.45000
Datasheet

Upgrade


KEMET
In Stock: 11,720
Unit Price: $3.45000
Datasheet

Upgrade


TDK Corporation
In Stock: 15,110
Unit Price: $2.46000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316B7473KL-T

DigiKey Part Number
587-1321-2-ND - Tape & Reel (TR)
587-1321-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMK316B7473KL-T
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316B7473KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.79000$2.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.77828$1,556.56
Manufacturers Standard Package