HK160856NJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 78,082
Unit Price: $145.00000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $47.97225
Datasheet

Similar


Bourns Inc.
In Stock: 3
Unit Price: $145.00000
Datasheet

Similar


Murata Electronics
In Stock: 88
Unit Price: $260.00000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK160856NJ-T

DigiKey Part Number
587-1554-2-ND - Tape & Reel (TR)
587-1554-1-ND - Cut Tape (CT)
587-1554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HK160856NJ-T
Description
FIXED IND 56NH 300MA 750MOHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK160856NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
56 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes