CI160808 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI160808-56NJ

DigiKey Part Number
118-CI160808-56NJTR-ND - Tape & Reel (TR)
118-CI160808-56NJCT-ND - Cut Tape (CT)
118-CI160808-56NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CI160808-56NJ
Description
FIXED IND 56NH 300MA 1 OHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CI160808-56NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
56 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
750MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
100$0.34490$34.49
1,000$0.28344$283.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25196$1,007.84
Manufacturers Standard Package