
BSCH0016080856NJ00 | |
---|---|
DigiKey Part Number | 553-BSCH0016080856NJ00TR-ND - Tape & Reel (TR) 553-BSCH0016080856NJ00CT-ND - Cut Tape (CT) 553-BSCH0016080856NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0016080856NJ00 |
Description | FIXED IND 56NH 400MA 750MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 400 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
100 | $0.34980 | $34.98 |
1,000 | $0.28796 | $287.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25341 | $1,013.64 |
8,000 | $0.23893 | $1,911.44 |
12,000 | $0.23085 | $2,770.20 |
20,000 | $0.22107 | $4,421.40 |
28,000 | $0.21485 | $6,015.80 |
40,000 | $0.20845 | $8,338.00 |
100,000 | $0.19291 | $19,291.00 |
200,000 | $0.18194 | $36,388.00 |
400,000 | $0.17664 | $70,656.00 |