Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GMK316AB7106ML-TR | |
|---|---|
DigiKey Part Number | 587-4897-2-ND - Tape & Reel (TR) 587-4897-1-ND - Cut Tape (CT) 587-4897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316AB7106ML-TR |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316AB7106ML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.93700 | $29.37 |
| 50 | $2.21740 | $110.87 |
| 100 | $1.99640 | $199.64 |
| 500 | $1.62452 | $812.26 |
| 1,000 | $1.50957 | $1,509.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.41501 | $2,830.02 |
| 4,000 | $1.33718 | $5,348.72 |
| 6,000 | $1.29819 | $7,789.14 |
| 10,000 | $1.25500 | $12,550.00 |
| 14,000 | $1.22975 | $17,216.50 |
| 20,000 | $1.20545 | $24,109.00 |
| 24,000 | $1.19394 | $28,654.56 |
| 48,000 | $1.15517 | $55,448.16 |
| 50,000 | $1.15311 | $57,655.50 |








