MFG_MSASG31LAB7106MTNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG31LAB7106MTNB25

DigiKey Part Number
587-MSASG31LAB7106MTNB25TR-ND - Tape & Reel (TR)
587-MSASG31LAB7106MTNB25CT-ND - Cut Tape (CT)
587-MSASG31LAB7106MTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG31LAB7106MTNB25
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG31LAB7106MTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.50500$25.05
50$1.87480$93.74
100$1.68310$168.31
500$1.35758$678.79
1,000$1.25722$1,257.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.17458$2,349.16
4,000$1.10662$4,426.48
6,000$1.07257$6,435.42
10,000$1.03485$10,348.50
14,000$1.01279$14,179.06
20,000$0.99158$19,831.60
24,000$0.98153$23,556.72
48,000$0.94767$45,488.16
50,000$0.94587$47,293.50
Manufacturers Standard Package