Direct
Upgrade



GMK212BJ474KGHT | |
|---|---|
DigiKey Part Number | 587-3367-2-ND - Tape & Reel (TR) 587-3367-1-ND - Cut Tape (CT) 587-3367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BJ474KGHT |
Description | CAP CER 0.47UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BJ474KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30540 | $916.20 |


